66424-7
III+ SKT,30-26,15AU/FL,STRIP
Enhance power and signal connectivity with our III+ SKT contact, featuring a durable brass construction with 15AU/FL plating for reliable performance. Designed for use with 26-30 AWG wires, this crimp socket contact ensures secure termination in various applications. With UL and UL 94V-0 certifications, it guarantees safety and quality standards compliance. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it's suitable for industrial environments. Packaged in reels for convenient handling, each pack contains 4000 pieces, making it ideal for large-scale projects. Compliant with RoHS regulations, this contact is not only efficient but also environmentally friendly. Perfect for wire and cable connections, it offers a precise mating area with precious metal plating, ensuring optimal conductivity. Explore its versatility in power connectors, battery clips, and more for seamless integration into your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 66424-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel, Reverse Reel |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .05 - .15 mm², 26 - 30 AWG |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Standards Met: | UL UL 94V-0 |
Part Aliases: | 66424-7 |
SKU: | AMP66424-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download |