2836122-2

OCEAN_2.0_Applicator-S-062F070OA

Enhance your assembly process with the OCEAN_2.0 Applicator-S-062F070OA, a versatile tool designed for precision and efficiency. This applicator is perfect for various tasks thanks to its interchangeable terminator types: 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator. Operated with a pneumatic feed, it ensures smooth and consistent performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Elevate your production with this essential tool, suitable for a wide range of applications in the connectors and electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836122-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836122-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/26/2021E-21-006238 - Product Improvement.
Ocean Applicator part number 2836122 in order to better meet bend requirement for both base number terminals listed on applicator drawing and to minimize terminal sticking during crimping. The following parts were changed. Item number 53, socket head cap screw, part number 2-2168083-5. The following parts were added. Item number 7, spacer, part number 240641-4. Item number 81, spacer, part number 6-240641-0. Item number 113, side feed lubricator assembly, part number 2119955-1. Item number 272, terminal support, part number 1752356-9. Item number 301, socket head cap screw, part number 2168083-9. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Download