6643460-3
285-0112-11300=CONN,SKT,CRNEDG
Part Aliases: TE Connectivity 285-0112-11300
Introducing the CROWN EDGE Series, a reliable solution for your power and signal connection needs. With a durable thermoplastic housing in sleek black, this connector features two rows with a total of 10 socket contacts, ideal for board-to-board mounting. The termination method of through hole press-fit ensures secure and stable connections, meeting UL 94V-0 flammability standards for added safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Each contact is gold-plated for superior conductivity, with a contact amperage rating of 35A and voltage handling up to 250V AC. Whether for data or power transmission, this connector assembly, with its 2.5mm pitch, offers efficient performance. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. With a package quantity of 192, it's perfect for both small-scale and large-scale applications. Upgrade your connectivity with the CROWN EDGE Series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6643460-3 |
Series: | CROWN EDGE |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V, 250 V AC |
Contact Type: | Socket |
Package Quantity: | 192 |
Contact Amperage: | 35 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 267 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin |
PCB Thickness (Recommended): | .093 in, 2.36 mm |
Connector Height: | 15 mm, .591 in |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D038 |
Number of Power Positions: | 2 |
Number of Signal Positions: | 8 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .159 in, .2 in, 4.06 mm, 5.08 mm |
Power Contact Centerline: | .508 in |
Contact Retention: | Without |
Contact Termination Area Plating Finish: | Matte |
Connector and Housing Type: | Receptacle |
Contact Material (Power): | Phosphor Bronze Alloy |
Module Length: | 1.055 in, 26.8 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 285-0112-11300 6643460-3 |
SKU: | AMP6643460-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |