6648056-1

378-0351-10200A=CONN,SKT

Elevate your power and signal connectivity with the ELCON Drawer series, featuring a durable thermoplastic housing in sleek black. Ideal for board mount installation, this connector boasts five rows with a total of 110 positions, including eight power and 30 signal positions. The contact layout is staggered for efficient use of space, while the termination method of through hole solder ensures secure connections. With a voltage rating of 250V AC/DC and contact amperage ranging from 3A to 35A, this connector is designed for robust performance in demanding environments. Gold plating on the contact mating area guarantees reliable conductivity, while UL 94V-0 flammability standard compliance offers peace of mind. Operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance further enhance the connector's versatility and environmental responsibility. Whether for power, data, or a combination of both, this receptacle is a dependable choice for your board-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6648056-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 45
Contact Amperage: 35 A, 3 A
Number of Positions: 110
Housing Color: Black
Mount Orientation: Vertical
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 24.3 mm, .957 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 8
Number of Signal Positions: 30
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Vertical
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Phosphor Bronze Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6648056-1
SKU: AMP6648056-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: