6651330-2

CONNECTOR, PIN, RIGHT ANGLE,SOLDER,FLAT

Discover seamless connectivity with our Right Angle Solder Connector, designed for optimal performance in power and signal applications. Part of the ELCON Drawer series, this connector features a thermoplastic housing in classic black, ensuring durability and reliability. With three rows and a total of 64 positions, it offers versatile connectivity options on the PCB. The board-to-board configuration allows for co-planar installation, while the through-hole solder termination method guarantees secure attachment. Gold-plated contact mating areas ensure efficient signal transmission, while the tin-plated termination offers corrosion resistance. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this connector is suitable for diverse environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets international safety and environmental standards. From its robust construction to its high amperage rating, this connector is the perfect choice for demanding electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6651330-2
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass Alloy
Pitch: .098 in, .295 in, 2.5 mm, 7.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Row Spacing: .098 in, 2.5 mm
Package Quantity: 1
Contact Amperage: 35 A, 3 A
Number of Positions: 64
Housing Color: Black
Mount Orientation: Right Angle
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 120 µin
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 4
Number of Signal Positions: 24
Contact Layout: Matrix
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Co-Planar
Termination Post Tail Length: .133 in, 3.38 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Power): Phosphor Bronze Alloy
Contact Material (Signal): Brass Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6651330-2
SKU: AMP6651330-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: