6646346-1

CONN,SKT,STR,COMPL,FLATPAQ

Enhance your power and signal connectivity with this high-performance ELCON Drawer socket. Designed for efficient board-mount installation, it features a thermoplastic housing and phosphor bronze contacts for durability and reliable conductivity. With three rows and 74 positions, including five power and 24 signal positions, it offers ample connectivity options. The staggered contact layout and gold plating ensure optimal signal transmission, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -40 to 125°C, this connector is suitable for various applications. Its vertical orientation and flange with mounting holes enable secure PCB attachment. RoHS compliant and with a contact amperage of up to 35 A, it meets stringent quality and performance standards. Perfect for power and signal applications in data and devices, this receptacle is a versatile and reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6646346-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit, Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .098 in, 12 mm, .295 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Row Spacing: .098 in, 2.5 mm
Package Quantity: 1
Contact Amperage: 35 A, 3 A
Number of Positions: 74
Housing Color: Black
Mount Orientation: Vertical
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Connector Height: 14 mm, .551 in
PCB Retention Type: Flange w/Mounting Holes
Sealable: No
Mating Alignment Type: Guide Pins
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 5
Number of Signal Positions: 24
Contact Layout: Staggered
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
Mating Post Length: .2 in, 5.08 mm
ECCN: EAR99
Board to Board Configuration: Vertical
Termination Post Tail Length: .2 in, 5.08 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Phosphor Bronze Alloy
Mating / Unmating Configuration: Hot Pluggable
Contact Material (Signal): Phosphor Bronze Alloy
Material Flammability Standard: UL 94V-0
Part Aliases: 6646346-1
SKU: AMP6646346-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: