Enhance your power connector assembly with this Type XII Female Contact (Strip), designed for seamless crimp mounting. Crafted with high-quality copper, it features socket-type contacts suitable for discrete wire applications. Operating efficiently in a wide temperature range, from -55 to 125°C (-67 to 257°F), it ensures reliable performance in diverse environments. With a silver plating finish, it guarantees excellent conductivity. This aerospace-grade contact, with a package quantity of 1500, is ideal for demanding applications in the defense, marine, and aerospace industries. Its versatility extends to wire sizes ranging from 16 AWG to 2-3 mm², facilitating secure terminations. RoHS compliant and with various certifications, it meets stringent quality standards. Upgrade your wire-to-wire connector systems with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66740-1
Accessory Type:Contact
Mount Type:Crimp
Termination Method:Crimp
Contact Material:Copper
Contact Type:Socket
Package Quantity:1500
Cable Type:Discrete Wire
Contact Amperage:35 A
Termination Type:Crimp
GPL:088
Packaging:Reel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Copper
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5016
Wire Size:12 - 14 AWG, 16 AWG, 1.25 - 1.4 mm², 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.135 - .16 in, 3.43 - 4.06 mm
Test Current:35 A
For Multiple Crimp:No
Contact Orientation:Right Angle
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Finish:Silver
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:66740-1
SKU:AMP66740-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2014E-14-009247 - Document Clarification. Occasionally this dimension may run as high as .231 but does not effect the function of the contact.Download