68026
DAHT TERMI FOIL
Upgrade your tool collection with the DAHT TERMI FOIL, a versatile Double Action Hand Tool ideal for efficient crimping tasks. Perfect for on-the-go use, this tool is powered by both battery and manual operation, ensuring reliable performance in any setting. With a fixed die set conveniently integrated into the tool, you can achieve precise and consistent results with ease. Rest assured, it is also RoHS compliant, meeting environmental standards. Whether you're working on connectors, tools, or crimpers, this portable device is a must-have for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 68026 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP68026 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Termi-Foil |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | AMPS-0-0068026-0,A66956-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |