687390-5

M HBEAPR140T140OK

Enhance your production efficiency with our M HBEAPR140T140OK applicators, designed for precision and ease of use. Available in two terminator types, with a 30mm (1.12") or 40mm (1.62") stroke, these pneumatic applicators ensure seamless and consistent performance. Manufactured with ROHS compliance in mind, they are not only reliable but also environmentally friendly. Perfect for a variety of applications in the connectors and tools industry, our applicators are a must-have for any professional workspace. Upgrade your workflow with this essential tool today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 687390-5
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP687390-5
Alignment Aids:Alignment Gauge / Camera
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:Tab-lok

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/27/2014E-14-002777 - Product Improvement. Applicator parts and revision change.Product Change Notice Download