69734
DIE PIDG STRATO 69710 #14
Enhance your crimping efficiency with the DIE PIDG STRATO 69710 #14, a vital component in the PIDG series. Designed for use with the C Head Straight Action Hand Tool Assembly, this die ensures precise and secure crimps for #14 wire terminations. With portable crimp tools, it offers flexibility and convenience in various applications. Featuring both battery and manual power options, it caters to different user preferences. Its removable/interchangeable die set type allows for easy maintenance and customization. Rest assured, this essential tool is RoHS compliant, meeting environmental standards. Upgrade your crimping arsenal with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 69734 |
Series: | PIDG |
Tool Type: | C Head Straight Action Hand Tool Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP69734 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |