Enhance your electrical connections with our SMP 0-0031894-0 Ring Tongue connector. Designed for optimal performance, this straight orientation connector features a closed barrel and insulation for added safety. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable operation in diverse environments. Suitable for wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), it accommodates various applications with ease. The M6 stud size and straight terminal angle provide secure and efficient connectivity. Trust in the quality of our RoHS-compliant Rings & Spades connector for your crimp terminal needs. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1377173-0
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP7-1377173-0
Plating Material:Copper / Tin
Weight per Piece:1.213 g / .0427 oz
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:27.38 mm / 1.078 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: