7-1393740-0

V42254A2216B209=SUB D FEDERLEI

Elevate your connectivity with the V42254A2216B209=SUB D FEDERLEI, a high-performance D-Sub Receptacle designed for seamless integration onto your circuit board. With UL 94V-0 certification, rest assured of its quality and safety. Featuring 9 gold-plated contacts in a dual-row configuration with a 2.74 mm pitch, it ensures reliable data transmission in industrial environments. The front metal shell adds durability, while its phosphor bronze construction guarantees longevity. Packaged in a convenient tray, it's ready for immediate use. Upgrade your IO connectors with this essential component, ensuring optimal performance in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393740-0
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP7-1393740-0
Post Size:.7 mm
Shell Material:Steel
Color:Gray
Shell Plating Material:Tin
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:PBTP GF
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Solder Tail
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
Mounting Hole Diameter:3.1 mm
PCB Mount Retention:With
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Grounding Indents:Without
Row-to-Row Spacing:2.84 mm / .112 in
Connector System:Cable-to-Board
Shell Size:1
Grounding Straps:With
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Supplier Product:PCB D-Sub Connectors
Part Alias:V42254A2216B209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: