7-1393740-1
V42254A2216B215=SUB D FEDERLEI
Enhance your connectivity with the V42254A2216B215 SUB D FEDERLEI Receptacle, meticulously engineered for optimal performance. Meeting UL 94V-0 standards, this high-quality connector features 15 gold-plated contacts on a durable phosphor bronze base, ensuring reliable data transmission. With a 2.74mm pitch and 2-row design, it offers seamless integration into your circuit boards. The front metal shell enhances durability, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tray, it's ready for efficient installation in a variety of applications, making it a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1393740-1 |
Gender: | Receptacle |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP7-1393740-1 |
Color: | Gray |
Shell Material: | Steel |
Post Size: | .7 mm |
Shell Plating Material: | Tin |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | PBTP GF |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mounting Hole Diameter: | 3.1 mm |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Solder Tail |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | With |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Shell Size: | 2 |
Grounding Indents: | Without |
Product Type: | Connector |
Connector System: | Cable-to-Board |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | V42254A2216B215 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |