7-1437667-5

4DB-R108-06=4DB ASSEMBLY

Part Aliases: TE Connectivity 4DB-R108-06  
Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable and durable solution for your connectivity needs. Designed for industrial applications, this terminal block features a thermoplastic polyamide housing in sleek black, meeting UL 94V-0 standards for safety. With a 6-contact, 1-row configuration, it offers secure termination via right-angle placement, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). The terminal block can handle amperages of 10A and 20A, along with voltages up to 300V. Its robust construction, including copper alloy terminals with bright tin plating, ensures efficient power transmission. With RoHS compliance and wave solder capability, it's a sustainable and easy-to-install choice. Perfect for PCB mounting, this terminal block, with a 32-piece package quantity, is ideal for various electronic applications in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-1437667-5
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Contacts: 6
Number of Rows: 1
Termination Method: Right Angle
Body Orientation: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 32
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.015 in, 51.18 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437667-5 4DB-R108-06
SKU: AMP7-1437667-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: