6-1437667-6

4DB-R107-06=4DB ASSEMBLY

Enhance your industrial connectivity with the Buchanan 4DB Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a black polyamide housing and a right-angle termination method, perfect for space-saving applications. With a voltage rating of up to 300V and amperage options of 10A and 20A, it ensures reliable performance. The UL 94V-0 flammability standard compliance guarantees safety, while the wave solder capability streamlines assembly processes. Accommodating wire sizes from 22 to 12 AWG, it offers versatility in usage. The copper alloy terminals with bright tin plating ensure optimal conductivity, and the steel screws with zinc chromate plating provide durability. RoHS compliant and with a sleek design, this terminal block is a must-have for your industrial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437667-6
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.015 in, 51.18 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437667-6;4DB-R107-06
SKU: AMP6-1437667-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: