Enhance your fastening solutions with our FASTON 187 series receptacle contact. Crafted from durable brass with a protective tin plating, this straight orientation connector ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 15-20 AWG wire sizes, it accommodates tabs of 4.75mm (.187 in) width and .51mm (.02 in) thickness, making it versatile for various applications. The F-Crimp barrel type allows for secure wire termination, while the open barrel design accepts insulation diameters between .091 and .13 inches (2.31 to 3.3 mm). RoHS compliant, this receptacle is a sustainable choice for your connectivity needs. Upgrade your projects with this efficient and high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 7-160433-8
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15 mm, .59 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .13 in, 2.31 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP7-160433-8
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: 7.1 kgf / 70 Newton
Line: FASTON .187
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: