2150081-2
OCEAN_2.0_APPLICATOR-E-090F130F
Introducing the OCEAN_2.0_APPLICATOR-E-090F130F, a versatile tool designed for precision in various applications. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, this pneumatic applicator offers efficient and reliable performance. Its ROHS compliance ensures environmentally friendly operation, making it a sustainable choice for your projects. Perfect for use in the assembly of connectors and other components, this applicator is a valuable addition to any toolkit. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-E-090F130F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150081-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150081-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/09/2015 | E-15-000168 (xml) - Product Improvement. Changed to angled style strip guides for better terminal containment during feeding. Changed applicator part numbers 2150081, 2150082, 2150395. | Download |