7-1879134-7
RN 0603 61K9 0.1% 10PPM 1K RL
Enhance precision in your electronic projects with this RN 0603 surface mount resistor. Featuring a resistance of 61.9 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element and low power rating of .063 W make it ideal for delicate applications. Operating at a rated voltage of 50 V, it guarantees reliable functionality. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation in tight spaces. RoHS compliant, this resistor is a sustainable choice for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1879134-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 61.9 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-1879134-7 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 7-1879134-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |