7-1879208-5

CPF 0402 12K 0.1% 25PPM 1K RL

Enhance your circuitry with our high-precision CPF 0402 resistor, boasting a resistance of 12 KΩ with a tight tolerance of 0.1%. This thin film element ensures reliable performance, while its low power rating of .063 W and rated voltage of 25 V make it suitable for a wide range of applications. With surface mount solder termination and compact 0402 size, installation is a breeze. Crafted for durability and accuracy, this resistor is a must-have component for any electronics enthusiast or professional. Elevate your projects with the assurance of quality and performance that our Surface Mount Resistors provide.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879208-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1879208-5
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:7-1879208-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: