7-1971775-5
PTL 2X5 CAP PANEL MT HIGH TEMP KEY C BLK
Enhance power connectivity with this high-temp Power Triple Lock panel mount connector, designed for secure and efficient wire termination in demanding environments. With UL 94V-0 housing material and a rugged nylon construction, it ensures reliable performance even in extreme conditions. Featuring two rows of ten tab contacts with a 6mm pitch, it offers a voltage rating of 600V AC/DC for robust power transmission. The C keying and latching panel mount design provide easy installation and secure mating, while the -55 to 150°C operating temperature range makes it suitable for a wide range of applications. Perfect for appliances and other power-critical systems, this connector is RoHS compliant, guaranteeing its environmental responsibility. Elevate your power connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1971775-5 |
Series: | Power Triple Lock |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 23.05 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-1971775-5 |
SKU: | AMP7-1971775-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. |
Download |