7-2150185-1

OCEAN_2.0_APPLICATOR-E-140F240F

The OCEAN 2.0 APPLICATOR-E-140F240F offers precise and efficient termination for various connectors with its 30mm (1.12") and 40mm (1.62") Stroke Terminators. Operating with a Mechanical feed type, this applicator ensures reliable performance in connector assembly. Compliant with RoHS standards, it guarantees environmentally friendly production. Perfect for professionals in the field, this tool is a valuable addition to any workspace, facilitating seamless connector termination processes with ease and accuracy.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2150185-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP7-2150185-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: