7-215079-8
Cut Tape - MICRO-MATCH FOB.08P
Easily connect components with this Cut Tape MICRO-MATCH FOB.08P from our Micro-MaTch Industrial series. Designed as a Connector Assembly with a Receptacle gender, it offers reliable performance with a housing made of Polyester - GF and termination method Through Hole. The contact material is Phosphor Bronze, ensuring durability, while the pitch of 1.27mm (.05 in) allows for precise connections. With a voltage rating of 100V AC/DC, it meets industrial standards for safety. This pack includes 250 units, each featuring UL 94V-0 flammability standard compliance. Ideal for PCB mounting, it offers a vertical orientation with kinked solder tails for secure attachment. The connector's compact design, with a height of .16 in (4mm) and length of .48 in (12.2mm), is perfect for space-efficient installations. Whether used in board-to-board connections or other applications, this connector ensures seamless signal transmission with its dual beam contact design. Trust in its quality and RoHS compliance for environmentally friendly use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-215079-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Contact Amperage: | 1 A |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .16 in, 4 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.2 mm, .48 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-215079-8 |
SKU: | AMP7-215079-8.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |