7-2151174-2

OCEAN-2.0-APPLICATOR-S-090F200FA

Enhance your application process with the OCEAN-2.0-APPLICATOR-S-090F200FA, a high-performance tool designed for precision and efficiency. This pneumatic applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Perfect for a wide range of connectors and components, this tool is a must-have for any professional workspace. With RoHS compliance and durable construction, it's both environmentally friendly and built to last. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-090F200FA.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151174-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2151174-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: