7-2151286-1

OCEAN-2.0-APPLICATOR-S-055F090F

Enhance your assembly process with the OCEAN-2.0 Applicator, a precision tool designed for effortless component installation. Featuring a 30mm (1.12") or 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient operation. Crafted with quality and performance in mind, it is an essential companion for connectors and tools. Fully compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on functionality. Elevate your workflow with the OCEAN-2.0 Applicator, the perfect solution for seamless and reliable assembly tasks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151286-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP7-2151286-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: