7-2151286-2

OCEAN-2.0-APPLICATOR-S-055F090FA

Introducing the OCEAN-2.0 APPLICATOR-S-055F090FA, a versatile tool designed for precision application in various settings. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator offers seamless functionality for a wide range of tasks. With its ergonomic design and efficient performance, it is the perfect companion for professionals in the field. Whether you're working in the industrial sector or tackling DIY projects at home, this applicator is sure to streamline your workflow. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious consumers. Elevate your application game with the OCEAN-2.0 APPLICATOR-S-055F090FA.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151286-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2151286-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: