7-2151301-2

OCEAN-2.0-APPLICATOR-S-070F090F

Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision and efficiency in your assembly process. This applicator, specifically crafted for the S-070F090F model, boasts top-of-the-line performance that guarantees seamless operation. With a choice of 30 mm (1.12") or 40 mm (1.62") stroke terminators, it offers customizable functionality to suit your exact needs. Powered by pneumatic technology, this applicator ensures smooth and consistent application, making it an essential companion for any connector or tool setup. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your workflow with the Ocean 2.0 Applicator – the perfect blend of innovation and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151301-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2151301-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: