7-2151412-1

OCEAN-2.0-APPLICATOR-S-090F155F

Elevate your application game with the cutting-edge OCEAN-2.0 Applicator. Engineered for precision and efficiency, this tool is a game-changer for your workflow. Designed with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers unparalleled versatility. Its mechanical feed type ensures smooth operation, while its RoHS compliance underscores our commitment to sustainability. Elevate your application game with the cutting-edge OCEAN-2.0 Applicator. Engineered for precision and efficiency, this tool is a game-changer for your workflow. Designed with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers unparalleled versatility. Its mechanical feed type ensures smooth operation, while its RoHS compliance underscores our commitment to sustainability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151412-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP7-2151412-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: