7-2151412-2

OCEAN-2.0-APPLICATOR-S-090F155FA

Introducing the OCEAN-2.0 APPLICATOR-S, a high-performance tool designed for precision application in industrial settings. Engineered for efficiency, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Utilizing pneumatic feed technology, it offers seamless operation for a variety of connector applications. ROHS compliant and crafted with quality in mind, this applicator is a must-have for any professional toolkit. Whether you're working with connectors, tools, or other components, trust the OCEAN-2.0 APPLICATOR-S for superior performance every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151412-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2151412-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: