7-2151698-2

OCEAN_2.0_APPLICATOR-S-FA-176O

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-FA-176O. This high-quality tool is designed for precision and efficiency, making it a must-have for any project. With options for 30mm and 40mm stroke terminators, it offers versatility in performance. Operated by pneumatic feed, it ensures seamless functionality. ROHS compliant, it meets the highest standards of quality and sustainability. Shop now and elevate your connector assembly experience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2151698-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2151698-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/22/2024 PCN-24-206624 - End of Life. LTB 6/22/24 Download