7-2232263-3
PTL 1X3 CAP PANEL MT GLW WIRE KEY C GRN
Enhance power connectivity with this PTL 1X3 CAP PANEL MT GLW WIRE KEY C GRN connector from the Power Triple Lock series. Crafted with UL standard-compliant Nylon GF housing in a vibrant green hue, it offers reliable performance for a variety of power applications. With a single row and panel mount design, it ensures easy installation on panels with a thickness ranging from .039 to .079 inches. Featuring three contact positions with crimp termination, it facilitates secure wire connections for optimal conductivity. The keying system, material flammability standard, and high voltage tolerance make it a safe and durable choice, suitable for a broad temperature range from -55 to 140°C. Ideal for appliances and other power-related uses, this connector, with its inline contact layout and housing type, is an essential component for efficient wire-to-wire connections. RoHS compliant and with a GWT 750°C glow wire rating, it meets stringent quality and safety standards, guaranteeing peace of mind in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232263-3 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232263-3 |
SKU: | AMP7-2232263-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. |
Download |
05/04/2020 | E-20-005605 - Product Improvement. Improve the flexibility of the panel latch. Level B material, Key A and B end keys only, are recessed. | Download |