7-2232263-4
PTL 1X4 CAP PANEL MT GLW WIRE KEY C GRN
Enhance your power connections with our PTL 1X4 CAP PANEL MT GLW WIRE KEY C GRN connector, designed for efficient and secure crimp termination on panel mounts. Its UL-certified Nylon GF housing in a vibrant green hue ensures durability and safety, meeting stringent material flammability standards. With a single row layout and 6mm pitch, this connector accommodates four tab contact positions, providing a reliable 600V AC/DC voltage rating for power applications. Featuring a convenient latching panel mount and a wide operating temperature range from -55 to 140°C (-67 to 284°F), it's ideal for appliances and other high-demand environments. RoHS compliant and with GWT 750°C glow wire rating, this connector guarantees performance and peace of mind in your wiring setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232263-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232263-4 |
SKU: | AMP7-2232263-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |