7-2232263-7
PTL 1X5 CAP PANEL MT GLW WIRE KEY C GRN
Enhance your power connections with our PTL 1X5 CAP PANEL MT GLW WIRE KEY C GRN connector, designed for efficient and secure crimp termination on panel mounts. This UL-certified connector, part of the Power Triple Lock series, features a durable Nylon GF housing in a vibrant green color, meeting stringent flammability standards. With a pitch of 6mm, it offers five positions for inline contact layout, suitable for power circuit applications. Its robust construction ensures reliable performance in a wide operating temperature range from -55 to 140°C (-67 to 284°F), making it ideal for various appliances. The connector height of 14.95mm, along with latches for panel mounting, provides easy installation and secure attachment. Rest assured of its quality and compliance with RoHS regulations, offering peace of mind with every use. Elevate your power connections with this high-performance connector, delivering efficiency and reliability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232263-7 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | C |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232263-7 |
SKU: | AMP7-2232263-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |