7-2232266-4
PTL 2X4 PLUG HSG GLW WIRE KEY C GRN
Enhance your power connectivity with this PTL 2X4 Plug Housing in a sleek green design. Crafted from durable nylon GF, it meets UL standards for reliable performance. Featuring two rows and eight positions, it accommodates your power needs with ease. The Cable Mount (Free-Hanging) setup and Crimp termination method ensure simple installation. With a pitch of 6mm, it offers a secure fit, while the keying feature adds convenience. Operating in a wide temperature range from -55 to 140°C, it's ideal for various applications. RoHS compliant and with a UL 94V-0 flammability rating, it guarantees safety. Perfect for appliances and power circuits, this housing is a must-have for efficient wire-to-wire connections. Individually packaged in a carton, it's ready for use in any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232266-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232266-4 |
SKU: | AMP7-2232266-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |