7-2232266-5
PTL 2X5 PLUG HSG GLW WIRE KEY C GRN
Enhance your power connectivity with this Power Triple Lock 2X5 Plug Housing, designed for high-performance applications. UL standards met, ensuring quality and safety. Crafted from durable Nylon GF, the housing features two rows with 10 positions, accommodating power needs effectively. With a cable mount (free-hanging) setup and a crimp termination method, installation is a breeze. The 6mm pitch and 600V AC/DC voltage rating guarantee reliable power transmission. The green housing color, keying option C, and UL 94V-0 flammability standard compliance add to its versatility. Operating in a wide temperature range (-55 to 140°C), this connector is ideal for various environments. Perfect for appliances, it offers efficient wire-to-wire connectivity for power applications. With straight cable exit angle and GWT 750°C glow wire rating, it ensures durability and safety. RoHS compliant, this connector is a sustainable choice for your power needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232266-5 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 10 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 10 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232266-5 |
SKU: | AMP7-2232266-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |