7-2232356-7

PTL 3X5 CAP PANEL MT GLW WIRE KEY C GRN

Enhance your power connectivity with our PTL 3X5 CAP PANEL MT GLW WIRE KEY C GRN. Designed for high performance, this panel-mount connector boasts three rows for efficient power transmission. Crafted from durable Nylon GF, it meets UL standards for quality and safety. With a 6mm pitch and 15 positions, it offers reliable crimp termination for up to 600V AC/DC. The green housing color and keying feature ensure easy identification and secure mating. Operating in a wide temperature range of -55 to 140°C, it's ideal for various power circuit applications. Whether for appliances or industrial use, this connector, part of the Power Triple Lock series, guarantees lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2232356-7
Series:Power Triple Lock
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:C
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:15
Housing Color:Green
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 140 °C, -67 - 284 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:15
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:7-2232356-7
SKU:AMP7-2232356-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: