7-2232357-3
PTL 3X3 PLUG HSG GLW WIRE KEY C GRN
Enhance power connectivity with the PTL 3X3 Plug Housing in a vibrant green hue. Designed for secure cable mounting, this robust connector boasts a 600V AC/DC voltage rating, ensuring reliable performance in various applications. With UL 94V-0 flammability compliance and a wide operating temperature range from -55 to 140°C (-67 to 284°F), it guarantees safety and durability. Featuring nine receptacle contacts in a matrix layout, it facilitates efficient power transmission. The keying mechanism, along with the glow wire rating of GWT 750°C, offers added protection. Ideal for appliances and other power-related systems, this housing, part of the Power Triple Lock series, is RoHS compliant, aligning with environmental standards. Whether for industrial or consumer electronics, its quality construction and sealing capabilities make it a dependable choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232357-3 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 9 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232357-3 |
SKU: | AMP7-2232357-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |