7-2232357-4
PTL 3X4 PLUG HSG GLW WIRE KEY C GRN
Enhance your power connectivity with our PTL 3X4 Plug Housing in a striking green hue, designed for efficient wire termination in a variety of applications. Compliant with UL standards, this robust housing, crafted from Nylon GF, ensures durability and safety. With three rows accommodating 12 positions, it offers ample connectivity options, while the 6mm pitch and crimp termination method guarantee secure attachment. The C-keying feature adds an extra layer of security, preventing mismating. Operating flawlessly in a wide temperature range from -55 to 140°C, it's suitable for diverse environments. Whether in appliances or other power circuit applications, this Plug Housing, part of the Power Triple Lock series, is a reliable solution, meeting RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2232357-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .319 in, 8.1 mm |
Keying: | C |
Number of Positions: | 12 |
Housing Color: | Green |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-2232357-4 |
SKU: | AMP7-2232357-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |