7-2266077-2

OCEAN_2.0_APPLICATOR-S-176F218F

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-176F218F, a top-of-the-line tool that ensures precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile usage. Operated pneumatically, it offers seamless functionality for your connector applications. Compliant with RoHS regulations, this applicator guarantees both performance and environmental responsibility. Upgrade your toolbox with this essential device, perfect for professionals in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2266077-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP7-2266077-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: