7-2266297-1

OCEAN-2.0-APPLICATOR-S-090F140O

Introducing the OCEAN-2.0 APPLICATOR, a precision tool for efficient connector assembly. Designed with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and reliable termination every time. Its mechanical feed type streamlines the assembly process, making it ideal for high-volume production. RoHS compliant and crafted for durability, the OCEAN-2.0 APPLICATOR is a must-have for professionals in the connector industry. Upgrade your workflow with this essential tool, now available for purchase.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-2266297-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP7-2266297-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: