7-2266297-2
OCEAN-2.0-APPLICATOR-S-090F140OA
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-090F140OA. This high-performance tool is designed for precision application, featuring a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator for seamless operation. Powered by pneumatic feed, it ensures efficient and reliable performance. Perfect for use in various industries, this applicator is a must-have tool for professionals seeking optimal results in their workflow. Rest assured, it complies with RoHS standards, making it a sustainable choice for your operations. Elevate your productivity with the OCEAN-2.0 APPLICATOR-S-090F140OA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2266297-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP7-2266297-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |