7-2836204-2
OCEAN-2.0-APPLICATOR-S-090F110OVA
Introducing the OCEAN-2.0 APPLICATOR-S-090F110OVA, a versatile tool designed for precise and efficient application. This applicator boasts a sleek design and durable construction, making it ideal for various industries. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers flexibility in use. Powered by pneumatic feed, it ensures seamless operation. Rest assured, it is fully compliant with RoHS standards, aligning with our commitment to sustainability. Discover the perfect balance of performance and reliability with this essential tool for connectors and applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-2836204-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP7-2836204-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |