7-338728-4
MICROM. MOB SMD CON
Discover the MICROM. MOB SMD CON from our Micro-MaTch Industrial series, a versatile Connector Assembly designed for industrial applications. This Plug connector features a durable PA 4.6 housing and Surface Mount termination for easy installation. With a pitch of 1.27 mm, it offers reliable connectivity in compact spaces. Operating at 100 V AC/DC, this connector is suitable for various power and signal transmission needs. The red housing color and standard profile make it easy to identify and integrate into your systems. With a package quantity of 2500, it's ideal for large-scale projects. RoHS compliant and featuring UL 94V-0 material flammability standard, it ensures safety and environmental responsibility. From its Press-Fit contact design to its Tin over Nickel plating, every aspect is optimized for performance and longevity. Whether for board-to-board connections or other applications, this Connector Assembly is a dependable choice for your industrial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-338728-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .18 in, 4.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | .326 in, 8.3 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-338728-4 |
SKU: | AMP7-338728-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |