7-353908-7

CT REC HSG 17P CRIMP TYPE BLU

Easily connect and secure your cables with our CT REC HSG 17P CRIMP TYPE BLU housing. Designed for reliable performance, this receptacle connector features a durable nylon 6/6 construction in a striking blue hue. With a pitch of 1.5mm, it allows for efficient signal transmission, while its 17 positions accommodate multiple connections. The crimp termination method ensures a secure and stable fit, ideal for power and signal applications. Operating at temperatures ranging from -30 to 105°C, it guarantees consistent performance in various environments. UL 94V-0 certified for safety and quality, this connector is a essential component for your electronic projects. Packaged in a quantity of 500, it is perfect for large-scale installations. Trust in its CSA and UL agency certifications, as well as its RoHS compliance, for peace of mind in your engineering endeavors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-353908-7
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:500
Number of Positions:17
Housing Color:Blue
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.063 in, 27 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-353908-7
SKU:AMP7-353908-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: