7-353908-8

CT REC HSG 18P CRIMP TYPE BLU

Easily connect and crimp wires with our CT REC HSG 18P in Blue, part of the AMP Mini CT series. Designed for power and signal applications, this receptacle housing features 18 positions with a 1.5mm pitch. Constructed with durable Nylon 6/6 material, it ensures reliable performance in a wide temperature range from -30 to 105°C. UL 94V-0 certified for safety, it's suitable for use in various environments. With a compact size of 28.5mm in length and 3.6mm in width, it's ideal for wire-to-wire or wire-to-board connections. Each package contains 500 units, making it convenient for bulk installations. RoHS compliant and featuring agency certifications, this housing guarantees quality and compliance. Upgrade your connectivity solutions with this efficient and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-353908-8
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:500
Number of Positions:18
Housing Color:Blue
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.122 in, 28.5 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:7-353908-8
SKU:AMP7-353908-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: