7-530666-3

CONN LOW PRO 12 POS 156X200C/

This low-profile connector features 12 positions in a compact design, making it ideal for space-constrained applications. With a durable glass-filled polyester housing in a vibrant green color, it offers reliable performance in industrial environments. The connector is designed for through-hole solder termination, ensuring secure and stable connections. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a straight body orientation and vertical mount, it offers versatility in PCB assembly. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for power applications. Its fully loaded contact configuration and locking lance retention system guarantee reliable mating and retention. RoHS compliant and with a high mating cycle life, it meets stringent quality and environmental standards. With a packaging quantity of 180 pieces, it is a cost-effective solution for board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-530666-3
Amperage:5 A
Gender:Female
Housing Material:Glass Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:180
Number of Positions:12
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Box
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:12
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:7-530666-3
SKU:AMP7-530666-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: