7-530678-6

CONN LOW PRO 22 POS 156X200C/L

This low-profile connector features 22 positions with a straight orientation, designed for power circuit applications. Its female gender and through-hole solder termination method ensure secure and reliable connectivity. With a housing made of durable glass-filled polyester in a vibrant green color, it offers both strength and visual appeal. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 105°C, it is suitable for industrial use. The compact design, with a pitch of 3.96mm (.156 in) and a height of 11.68mm (.46 in), makes it ideal for space-constrained applications. With features like PCB retention with mounting ears and contact retention with locking lances, it guarantees stability in usage. This RoHS-compliant connector, with a package quantity of 90, is perfect for board-to-board connections in various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-530678-6
Amperage:5 A
Gender:Female
Housing Material:Glass Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:90
Number of Positions:22
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Box
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
PCB Retention Type:Mounting Ears
Panel Mount Type:Mounting Ears
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:22
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.18 in, 4.57 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:7-530678-6
SKU:AMP7-530678-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: