Enhance connectivity with this high-performance 9-position D-Sub Receptacle. Designed for optimal functionality, it features a standard profile and dual-row configuration, making it suitable for a variety of applications. The gold flash contact plating ensures reliable signal transmission, while the front metal shell provides robust protection. With a current rating of 6A, this connector meets the demands of power and data transmission. RoHS compliant and packaged in a convenient tray, it offers both environmental sustainability and ease of use. Upgrade your connectivity solutions with this versatile and durable D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-747844-0
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP7-747844-0
Eyelet Plating Material:Tin
Eyelet Material:Brass
Insert Material:Zinc
Shell Plating Material:Tin
Shell Material:Steel
Female Screwlock Plating Material:Clear Chromate
Female Screwlock Material:Zinc
Post Size:.026 in / .66 mm
Plastic:No
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Boardlock Plating Material:Tin
PCB Mount Retention:With
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:3.18 mm / .125 in
Boardlock Material:Copper Alloy
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention Type:Boardlock
Circuit Application:Signal
Grounded:Yes
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Footprint:8.08 mm / .318 in
Product Type:Connector
Connector System:Board-to-Board
Grounding Indents:Without
Sealable:No
Grounding Straps:With
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: