726386-2
FASTON 250 TAB .032 TPBR
Enhance your PCB connectivity with our FASTON 250 TAB .032 TPBR terminal, designed for efficient and secure through-hole termination. Featuring a straight orientation and tab terminal type, it offers easy installation and reliable performance. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications in the Products, Connectors, Crimp Quick Disconnect Tab Terminals, Crimp Quick Disconnect Terminals, Crimp Terminals, Housings, & Splices categories, this terminal ensures seamless connectivity in your projects. Elevate your PCB terminal solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 726386-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP726386-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 5 µm / 199.85 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
PCB Thickness (Recommended): | 2.36 - 3.18 mm / .093 - .125 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | .055 in |
Height Above PC Board: | 10 mm / .394 in |
Extension Below Board: | 4 mm / .157 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |