Enhance your PCB connectivity with our FASTON 189 TAB .02 TPBR terminal. Specifically designed for Through Hole termination, this Tab type connector ensures a secure and reliable connection. Featuring a Straight orientation and angle, it offers effortless integration into your assembly process. Crafted for optimal performance, this component is RoHS compliant, meeting strict environmental standards. Elevate your project with our high-quality PCB Terminal, a essential addition to your connector toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 726388-2
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP726388-2
series:FASTON 187
Plating Material:Tin
Plating Thickness:4.5 µm
Stud Hole:No
Terminal Type:Tab
PCB Thickness (Recommended):3.63 - 4.45 mm / .143 - .175 in
Mating Tab Width:4.75 mm / .187 in
Mating Tab Thickness:.51 mm / .02 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:8.6 mm / .343 in
Extension Below Board:5.2 mm / .204 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: