734870-1
CRIMP HT, MICRO-MATCH COSI, AW
Crimp HT, MICRO-MATCH COSI, AW with ease using this Straight Action Hand Tool. Designed for precise and efficient crimping, it is a crucial addition to any toolkit. Its portable nature allows for on-the-go use, while its manual power type ensures reliable performance. The fixed die set eliminates the need for extra tools, making crimping quick and convenient. Plus, rest assured knowing it complies with RoHS regulations. Upgrade your crimping capabilities with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 734870-1 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP734870-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |